Part Details for 3018 by Triplett Corporation
Overview of 3018 by Triplett Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL6030-182MEC | Coilcraft Inc | General Purpose Inductor, 1.8uH, 20%, 1 Element, Composite-Core, SMD, 2526, CHIP, 2526 | |
LPS5030-183MRC | Coilcraft Inc | General Purpose Inductor, 18uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, CHIP, 1919, HALOGEN FREE AND ROHS COMPLIANT | |
XAL6030-182MEB | Coilcraft Inc | General Purpose Inductor, 1.8uH, 20%, 1 Element, Composite-Core, SMD, 2526, CHIP, 2526 |
Price & Stock for 3018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98B6042
|
Newark | Multimeter, Analog, 18 Functions, Resistance Measurement Range:20Kohm To 20Mohm, Voltage Measuring Range Dc:3V To 1200V, Voltage Measuring Range Ac:3V To 1200V, Current Measuring Range Dc:0.6Ma To 0.6A, Current Measuring Range Ac:- Rohs Compliant: Yes |Triplett 3018 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$151.2900 | Buy Now |
DISTI #
2329-3018-ND
|
DigiKey | ANALOG METER Min Qty: 1 Lead time: 1 Weeks Container: Retail Package MARKETPLACE PRODUCT |
717 In Stock |
|
$151.2900 | Buy Now |
|
Onlinecomponents.com | Compact VOM - Model 310 RoHS: Compliant |
1 In Stock |
|
$133.2800 / $151.2900 | Buy Now |
|
Master Electronics | Compact VOM - Model 310 RoHS: Compliant |
1 In Stock |
|
$133.2800 / $151.2900 | Buy Now |
DISTI #
42845.1
|
TestEquity LLC | Triplett 3018 Compact VOM, Model 310 | 0 |
|
$151.2900 | Buy Now |