Part Details for 301M51Y03A01 by ITW McMurdo Connectors
Overview of 301M51Y03A01 by ITW McMurdo Connectors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 301M51Y03A01
301M51Y03A01 CAD Models
301M51Y03A01 Part Data Attributes
|
301M51Y03A01
ITW McMurdo Connectors
Buy Now
Datasheet
|
Compare Parts:
301M51Y03A01
ITW McMurdo Connectors
Board Connector, 51 Contact(s), 3 Row(s), Male, Straight, Solder Terminal,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ITW MCMURDO CONNECTORS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 51 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 301M51Y03A01
This table gives cross-reference parts and alternative options found for 301M51Y03A01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 301M51Y03A01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSW-117-24-L-T | Board Connector, 51 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 301M51Y03A01 vs TSW-117-24-L-T |
94515051610 | Board Connector, 51 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | 301M51Y03A01 vs 94515051610 |
TSW-117-07-T-T | Board Connector, 51 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 301M51Y03A01 vs TSW-117-07-T-T |
TSW-117-24-S-T | Board Connector, 51 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 301M51Y03A01 vs TSW-117-24-S-T |
TSW-117-23-F-T | Board Connector, 51 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 301M51Y03A01 vs TSW-117-23-F-T |
TSW-117-10-F-T-RA | Board Connector, 51 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, | Samtec Inc | 301M51Y03A01 vs TSW-117-10-F-T-RA |
78537-317HLF | Board Connector, 51 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 301M51Y03A01 vs 78537-317HLF |
54103-S08-17 | Board Connector, 51 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 301M51Y03A01 vs 54103-S08-17 |
TSW-117-07-F-T | Board Connector, 51 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 301M51Y03A01 vs TSW-117-07-F-T |
1-103817-5 | 51 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 301M51Y03A01 vs 1-103817-5 |