Part Details for 301R821M050FV8E by Cornell Dubilier Electronics Inc
Overview of 301R821M050FV8E by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 301R821M050FV8E
301R821M050FV8E CAD Models
301R821M050FV8E Part Data Attributes:
|
301R821M050FV8E
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
301R821M050FV8E
Cornell Dubilier Electronics Inc
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 820uF, THROUGH HOLE MOUNT, CAN, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 820 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 95 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 4 mA | |
Manufacturer Series | 301R | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 0.86 mA | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for 301R821M050FV8E
This table gives cross-reference parts and alternative options found for 301R821M050FV8E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 301R821M050FV8E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
678D827M050FR3C | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED | Barker Microfarads (BMI) | 301R821M050FV8E vs 678D827M050FR3C |
LXZ50VB820MK35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | 301R821M050FV8E vs LXZ50VB820MK35 |
ELXY500EFM821MK40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 301R821M050FV8E vs ELXY500EFM821MK40S |
678D827M050EU4O | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED-3 | Barker Microfarads (BMI) | 301R821M050FV8E vs 678D827M050EU4O |
UPW1H821MHH6TN | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, CAN | Nichicon Corporation | 301R821M050FV8E vs UPW1H821MHH6TN |
50GXB820MCA16X25.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 820uF, THROUGH HOLE MOUNT | Rubycon Corporation | 301R821M050FV8E vs 50GXB820MCA16X25.5 |
ELXZ500ETA821MK35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 301R821M050FV8E vs ELXZ500ETA821MK35S |
ELXZ500ETB821MM20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 301R821M050FV8E vs ELXZ500ETB821MM20S |
301R821M050LQ8 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 820uF, THROUGH HOLE MOUNT, CAN, RADIAL LEADED | Cornell Dubilier Electronics Inc | 301R821M050FV8E vs 301R821M050LQ8 |
B41042A6827M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, NON-POLARIZED, 50V, 820uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | 301R821M050FV8E vs B41042A6827M000 |