Part Details for 301A102M050HL8 by Cornell Dubilier Electronics Inc
Overview of 301A102M050HL8 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 301A102M050HL8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC8597
|
Newark | Radial |Cornell Dubilier 301A102M050HL8 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.5800 | Buy Now |
DISTI #
2266-301A102M050HL8-ND
|
DigiKey | RADIAL Min Qty: 2 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
145 In Stock |
|
$37.4600 / $39.6600 | Buy Now |
DISTI #
338-301A102M050HL8-ND
|
DigiKey | RADIAL Min Qty: 200 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$33.3587 | Buy Now |
DISTI #
598-301A102M050HL8
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 1000UF 50V RoHS: Compliant | 21 |
|
$31.9500 / $41.4600 | Buy Now |
|
Onlinecomponents.com | Electrolytic Capacitor - 1000uF -10% +50% - 50V - -55°C to +105°C - PVC w/Standoffs RoHS: Compliant |
145 Partner Stock |
|
$31.0500 / $88.9700 | Buy Now |
DISTI #
301A102M050HL8
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 1000UF 50V RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$31.2400 | Buy Now |
|
Master Electronics | Electrolytic Capacitor - 1000uF -10% +50% - 50V - -55°C to +105°C - PVC w/Standoffs RoHS: Compliant |
145 Partner Stock |
|
$31.0500 / $88.9700 | Buy Now |
Part Details for 301A102M050HL8
301A102M050HL8 CAD Models
301A102M050HL8 Part Data Attributes
|
301A102M050HL8
Cornell Dubilier Electronics Inc
Buy Now
|
Compare Parts:
301A102M050HL8
Cornell Dubilier Electronics Inc
|
Samacsys Manufacturer | Cornell Dubilier |