Part Details for 301A221T200JL1E by Cornell Dubilier Electronics Inc
Overview of 301A221T200JL1E by Cornell Dubilier Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 301A221T200JL1E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
338-301A221T200JL1E-ND
|
DigiKey | RADIAL Min Qty: 200 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$56.0412 | Buy Now |
DISTI #
598-301A221T200JL1E
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 220uF 200V RoHS: Compliant | 0 |
|
$71.9700 | Order Now |
|
Future Electronics | 301A Series 200 v 220 uf 105'c 3 lead 2 RDL 1AXL 25.5x54.5mm Ls=10 Electrolyitic RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$70.5600 | Buy Now |
|
Onlinecomponents.com | Electrolytic Capacitor - 220uF -10% +50% - 200V - -55°C to +105°C - Polyester | 0 |
|
$55.2900 / $155.4500 | Buy Now |
DISTI #
301A221T200JL1E
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 220uF 200V RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$71.9700 | Buy Now |
DISTI #
301A221T200JL1E
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 200 | 0 |
|
$56.9200 | Buy Now |