Part Details for 301AR331U050HE9 by Cornell Dubilier Electronics Inc
Overview of 301AR331U050HE9 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 301AR331U050HE9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
338-301AR331U050HE9-ND
|
DigiKey | RADIAL Min Qty: 200 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$36.8279 | Buy Now |
DISTI #
598-301AR331U050HE9
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded RADIAL | 0 |
|
$33.9800 | Order Now |
|
Onlinecomponents.com | Electrolytic Capacitor - 330uF -10% +75% - 50V - -55°C to +105°C - Polyester w/Standoffs |
198 In Stock |
|
$35.1100 / $45.6900 | Buy Now |
DISTI #
67562318
|
Verical | 301AR331U050HE9 Min Qty: 2 Package Multiple: 1 Date Code: 2226 | Americas - 192 |
|
$43.3107 / $57.3275 | Buy Now |
DISTI #
301AR331U050HE9
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 200 | 0 |
|
$35.6900 | Buy Now |
|
Master Electronics | Electrolytic Capacitor - 330uF -10% +75% - 50V - -55°C to +105°C - Polyester w/Standoffs |
198 In Stock |
|
$35.1100 / $45.6900 | Buy Now |