Part Details for 301E 48MM by 3M Interconnect
Overview of 301E 48MM by 3M Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADT7301EBZ | Analog Devices | evaluation board i.c. | |
LTC3830-1ES8#TRPBF | Analog Devices | Hi Pwr Buck Sync DC/DC Cntrs f | |
ADP2301-EVALZ | Analog Devices | ADJ Version ADP2301 Demo Board |
Price & Stock for 301E 48MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y5164
|
Newark | Masking Tape, 48Mm X 50M, Chamois, Tape Type:Masking, Tape Backing Material:Crepe Paper, Tape Width - Metric:48Mm, Tape Width - Imperial:1.89", Tape Length - Metric:50M, Tape Length - Imperial:164Ft, Tape Colour:Cream, Product Rohs Compliant: Na |3M 301E 48MM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 52 |
|
$9.1400 / $11.7100 | Buy Now |