There are no models available for this part yet.
Overview of 302-0081-0-00 by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC28F008-10 | Rochester Electronics LLC | EEPROM | |
HIP0081AS2 | Rochester Electronics LLC | HIP0081 - Buffer/Inverter Based Peripheral Driver, 2.2A, CMOS, PSFM15 | |
MC28F008-12/R | Rochester Electronics LLC | 28F008 - Flash, 1MX8 |
Price & Stock for 302-0081-0-00 by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BNC(75)-BLR-PC-12G
|
Avnet Americas | HISBNC(75)-BLR-PC-12G - Trays (Alt: BNC(75)-BLR-PC-12G) RoHS: Not Compliant Min Qty: 70 Package Multiple: 70 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | ||
Onlinecomponents.com | BNC 75 Ohm Connectors RoHS: Compliant | 0 |
|
$4.3500 / $7.2900 | Buy Now | ||
DISTI #
302-0081-0-00
|
Avnet Abacus | HISBNC(75)-BLR-PC-12G - Tape and Reel (Alt: 302-0081-0-00) RoHS: Compliant Min Qty: 70 Package Multiple: 70 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 140 |
|
Buy Now |