Part Details for 3020-01104-0 by Murata Power Solutions
Overview of 3020-01104-0 by Murata Power Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3020-01104-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40M4334
|
Newark | Dc Shunt 800A/50Mv For Dca5 |Murata Power Solutions 3020-01104-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
811-3517-ND
|
DigiKey | RES CHAS MNT 62.5 UOHM .25% Min Qty: 1 Lead time: 36 Weeks Container: Bulk |
284 In Stock |
|
$41.4376 / $47.3600 | Buy Now |
DISTI #
3020-01104-0
|
TME | Current shunt, 800A, Class: 0.2, 50mV, -40÷60°C Min Qty: 1 | 0 |
|
$54.2400 / $61.0200 | RFQ |