Part Details for 3020-14-0300-00-TR by CnC Tech LLC
Overview of 3020-14-0300-00-TR by CnC Tech LLC
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCC433T-K03-004 | Murata Manufacturing Co Ltd | 2-Axis Gyro, 3-axis Accelerometer combination sensor | |
SCR410T-K03-004 | Murata Manufacturing Co Ltd | 1-Axis Gyro Sensor | |
CS-USBAM003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAM003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-A Cable - USB 3.0 Type A Male to Type A Male [5.0 Gbps SuperSpeed] 1m (3.3') |
Price & Stock for 3020-14-0300-00-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1175-2657-1-ND
|
DigiKey | CONN HEADER SMD 14POS 2.54MM Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
18729 In Stock |
|
$0.5375 / $1.1700 | Buy Now |
|
Onlinecomponents.com | IDC Box Header - 0.100" (2.54mm) - 14 Positions - Low Profile - SMT - Nylon 9T - Flash Gold - Tape&Reel RoHS: Compliant |
1100 In Stock |
|
$0.5900 / $0.9000 | Buy Now |
DISTI #
56079664
|
Verical | Conn Shrouded Header HDR 14 POS 2.54mm Solder ST SMD T/R RoHS: Compliant Min Qty: 75 Package Multiple: 25 Date Code: 2123 | Americas - 1100 |
|
$0.8312 / $1.2262 | Buy Now |
DISTI #
60651759
|
Verical | Conn Shrouded Header HDR 14 POS 2.54mm Solder ST SMD T/R RoHS: Compliant Min Qty: 140 Package Multiple: 1 Date Code: 2151 | Americas - 298 |
|
$0.7000 | Buy Now |
DISTI #
55694593
|
Verical | Conn Shrouded Header HDR 14 POS 2.54mm Solder ST SMD T/R RoHS: Compliant Min Qty: 84 Package Multiple: 1 Date Code: 2121 | Americas - 84 |
|
$0.7000 | Buy Now |
DISTI #
C1S149600065645
|
Chip1Stop | Connector Headers and PCB Receptacles | 298 |
|
$0.7000 | Buy Now |
DISTI #
C1S149600073644
|
Chip1Stop | IDC BOX HEADER- 0.100 (2.5 | 84 |
|
$0.7000 | Buy Now |
|
Master Electronics | IDC Box Header - 0.100" (2.54mm) - 14 Positions - Low Profile - SMT - Nylon 9T - Flash Gold - Tape&Reel RoHS: Compliant |
1100 In Stock |
|
$0.5900 / $0.9000 | Buy Now |