Part Details for 302014 by TE Connectivity
Overview of 302014 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
98030-2014LF | Amphenol Communications Solutions | Metral® High Speed 1000 Series, Backplane Connectors, Header, Vertical Signal, 8 Row, Press-Fit, 96 Position, Select Load, Extended. |
Price & Stock for 302014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13H0489
|
Newark | Pivot Pin |Amp Te Connectivity 302014 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$92.3700 / $121.9500 | Buy Now |
DISTI #
3937-302014-ND
|
DigiKey | PIVOT PIN Min Qty: 1 Lead time: 9 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$201.8500 | Buy Now |
DISTI #
302014-ND
|
DigiKey | PIVOT PIN Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$120.2533 | Buy Now |
DISTI #
302014
|
Avnet Americas | PIVOT PIN - Bulk (Alt: 302014) RoHS: Not Compliant Min Qty: 3 Package Multiple: 3 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$85.1488 / $102.4672 | Buy Now |
DISTI #
571-302014
|
Mouser Electronics | Other Tools PIVOT PIN | 5 |
|
$101.0200 / $119.0500 | Buy Now |
DISTI #
72007290
|
RS | Tooling, Pivot Pin | TE Connectivity 302014 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$110.1000 / $119.6700 | RFQ |
DISTI #
AMP302014
|
Heilind Electronics | PIVOT PIN | Americas - 0 in Stock |
|
$106.1176 / $114.5397 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$93.5300 / $118.6000 | Buy Now | |
DISTI #
AMP302014
|
Interstate Connecting Components | PIVOT PIN | 0 |
|
$106.1176 / $114.5397 | Buy Now |
DISTI #
302014
|
Avnet Abacus | (Alt: 302014) RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 302014
302014 CAD Models
302014 Part Data Attributes
|
302014
TE Connectivity
Buy Now
|
Compare Parts:
302014
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |