Part Details for 302016 by TE Connectivity
Overview of 302016 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 302016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13H0491
|
Newark | Ring |Te Connectivity 302016 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.1200 / $62.6600 | Buy Now |
DISTI #
302016-ND
|
DigiKey | RING Min Qty: 5 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$56.8840 | Buy Now |
DISTI #
302016
|
Avnet Americas | RING FOR CRIMPER - Bulk (Alt: 302016) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 0 Weeks, 3 Days Container: Bulk | 35 Factory Stock |
|
$41.5360 / $49.9840 | Buy Now |
DISTI #
571-302016
|
Mouser Electronics | Other Tools LINK | 0 |
|
$49.2700 / $56.3200 | Order Now |
DISTI #
72007295
|
RS | Tooling, Ring | TE Connectivity 302016 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$48.5000 / $53.2800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 1 Container: Box | 0Box |
|
$42.9300 | Buy Now |
DISTI #
AMP302016
|
Heilind Electronics | RING | Americas - 0 in Stock |
|
$51.7647 / $55.8731 | Buy Now |
|
Onlinecomponents.com | Misc Product RoHS: Compliant |
7 In Stock 35 Factory Stock |
|
$49.1600 / $93.1000 | Buy Now |
DISTI #
AMP302016
|
Interstate Connecting Components | RING | 0 |
|
$51.7647 / $55.8731 | Buy Now |
|
Powell Electronics | RING Min Qty: 5 | 23 |
|
$54.1500 | Buy Now |