There are no models available for this part yet.
Overview of 3020402 by Wurth Elektronik
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G832MB130204024HR | Amphenol Communications Solutions | Pitch 0.8mm, Height 6.7 mm, 20 Positions, Dual Row, BTB Vertical Plug SMT, G/F White |
Price & Stock for 3020402 by Wurth Elektronik
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
58T7155
|
Newark | Shielding Gasket, Square, 1 Metre, Product Range:We-Lt Series, Shielding Type:Emi Shielding, Gasket Material:Fabric Over Foam, Length:1M, Width:4Mm, Depth:2Mm, Attenuation:80Db, Svhc:No Svhc (15-Jan-2019), External Depth:2Mm, Rohs Compliant: Yes |Wurth Elektronik 3020402 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 179 |
|
$8.6900 / $11.2200 | Buy Now | |
DISTI #
732-3098-ND
|
DigiKey | RFI FOF GASKET PU ADH Min Qty: 1 Lead time: 11 Weeks Container: Tray |
6 In Stock |
|
$8.3600 / $10.7900 | Buy Now | |
DISTI #
710-3020402
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding WE-LT Conductive 1000x4x2mm RoHS: Compliant | 71 |
|
$8.3500 / $10.7900 | Buy Now |
CAD Models for 3020402 by Wurth Elektronik
Part Data Attributes for 3020402 by Wurth Elektronik
3020402
Wurth Elektronik
|
|
---|---|
Samacsys Manufacturer
|
Würth Elektronik
|
Want to compare parts?
-
3020402Wurth ElektronikVS
-