Part Details for 3021017-10 by Qualtek Electronics Corporation
Overview of 3021017-10 by Qualtek Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3021017-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02P4484
|
Newark | Usb Cord, 2.0 A Plug-Free End, 3.05M/Blk, Connector A:Usb Type A Plug, Connector B:Free/Stripped End, Cable Length - Metric:3.05M, Cable Length - Imperial:10Ft, Usb Standard:Usb 2.0, Jacket Color:Black, Electronic Marking:- Rohs Compliant: Yes |Qualtek Electronics 3021017-10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$4.2800 / $6.4800 | Buy Now |
DISTI #
Q369-ND
|
DigiKey | CBL USB2.0 A PLUG TO OPEN 10' Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
1141 In Stock |
|
$2.9997 / $5.5600 | Buy Now |
DISTI #
562-3021017-10
|
Mouser Electronics | USB Cables / IEEE 1394 Cables A-BLUNT 26 AWG 10' USB 2.0 RoHS: Compliant | 60 |
|
$3.1500 / $5.0200 | Buy Now |
DISTI #
70407718
|
RS | Single Ended Cable, USB Type A Plug to Pigtail, 3.05 m, USB 3.0 Series | Qualtek Electronics Corp. 3021017-10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 309 |
|
$2.3300 | Buy Now |
|
Onlinecomponents.com | Cable Assembly UL 2725 3.05m 26AWG/28AWG 4 POS USB Type A M Crimp Poly Bag RoHS: Compliant |
1615 In Stock 125 Factory Stock |
|
$2.2700 / $3.3100 | Buy Now |
DISTI #
61392096
|
Verical | Cable Assembly USB 3.05m USB 2.0 Type A 4 POS M 26AWG/28AWG RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2005 | Americas - 1600 |
|
$3.4190 / $4.3030 | Buy Now |
DISTI #
000000000003019834
|
Sager | USB Cables / IEEE 1394 Cables A-BLUNT 26 AWG 10' USB 2.0 Min Qty: 1 | 0 |
|
$2.6300 / $4.4000 | Buy Now |
|
Master Electronics | Cable Assembly UL 2725 3.05m 26AWG/28AWG 4 POS USB Type A M Crimp Poly Bag RoHS: Compliant |
1615 In Stock 125 Factory Stock |
|
$2.2700 / $3.3100 | Buy Now |
Part Details for 3021017-10
3021017-10 CAD Models
3021017-10 Part Data Attributes
|
3021017-10
Qualtek Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
3021017-10
Qualtek Electronics Corporation
Telecom and Datacom Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | QUALTEK ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |