-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire Terminal, PFOA, PFOS, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51P3440
|
Newark | Standard I.c. Pin/Bulk |Mill-Max 3024-0-01-15-00-00-03-0 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1670 / $0.6230 | Buy Now |
DISTI #
ED90524-ND
|
DigiKey | CONN PC PIN CIRC 0.053DIA GOLD Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
14050 In Stock |
|
$0.1498 / $0.3500 | Buy Now |
DISTI #
575-3024001
|
Mouser Electronics | Circuit Board Hardware - PCB Spring-Loaded Target Contact with Flat Face RoHS: Compliant | 17983 |
|
$0.1490 / $0.3200 | Buy Now |
DISTI #
V36:1790_06486164
|
Arrow Electronics | Contact SKT Solder Cup ST Cable Mount 22AWG Bulk Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2235 | Americas - 3567 |
|
$0.1352 / $0.3200 | Buy Now |
DISTI #
V99:2348_06486164
|
Arrow Electronics | Contact SKT Solder Cup ST Cable Mount 22AWG Bulk Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 1602 | Americas - 197 |
|
$0.0649 | Buy Now |
DISTI #
70967861
|
RS | IC & Component Sockets Wire Termination Pin .057 | Mill-Max 3024-0-01-15-00-00-03-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3450 / $0.3750 | RFQ |
|
Future Electronics | PC Pin Terminal Connector Through Hole Gold 0.053 (1.35mm) diameter RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.3200 / $0.3450 | Buy Now |
|
Future Electronics | PC Pin Terminal Connector Through Hole Gold 0.053 (1.35mm) diameter RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$0.3200 / $0.3850 | Buy Now |
|
Bisco Industries | 896 |
|
Buy Now | ||
DISTI #
66287153
|
Verical | Contact SKT Solder Cup ST Cable Mount 22AWG Bulk Min Qty: 20 Package Multiple: 1 Date Code: 2235 | Americas - 3567 |
|
$0.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3024-0-01-15-00-00-03-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
3024-0-01-15-00-00-03-0
Mill-Max Mfg Corp
Wire Terminal, PFOA, PFOS, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | WIRE TERMINAL |