Part Details for 3028-1541-010 by Radiall
Overview of 3028-1541-010 by Radiall
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3028-1541-010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-3028-1541-010-ND
|
DigiKey | SLB / STRAIGHT PLUG FEMALE SOLDE Min Qty: 25 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$33.2200 | Buy Now |
DISTI #
3028-1541-010
|
Avnet Americas | SLB / STRAIGHT PLUG FEMALE SOLDER CLAMP FOR .085''/50 SR GOLD - Bulk (Alt: 3028-1541-010) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$24.9900 / $38.2032 | Buy Now |
DISTI #
501-3028-1541-010
|
Mouser Electronics | RF Connectors / Coaxial Connectors SLB / STRAIGHT PLUG FEMALE SOLDER CLAMP FOR .085''/50 SR GOLD RoHS: Compliant | 14 |
|
$31.0700 / $39.6300 | Buy Now |
DISTI #
3028-1541-010
|
Avnet Americas | SLB / STRAIGHT PLUG FEMALE SOLDER CLAMP FOR .085''/50 SR GOLD - Bulk (Alt: 3028-1541-010) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$24.9900 / $38.2032 | Buy Now |
DISTI #
3028-1541-010
|
Richardson RFPD | RF COAXIAL PANEL MOUNT CONNECTOR RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 3028-1541-010
3028-1541-010 CAD Models
3028-1541-010 Part Data Attributes:
|
3028-1541-010
Radiall
Buy Now
Datasheet
|
Compare Parts:
3028-1541-010
Radiall
RF Connector, Female, Panel Mount, Cable Mount, Clamp Solder Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 21 Weeks | |
Additional Feature | STANDARD: MIL-PRF-39012, APPLICABLE CABLE: RG405, INSERTION LOSS MAX AT 1.5 GHZ | |
Body/Shell Style | PLUG | |
Cable Types | RG-405, M17/133 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.3 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | CLAMP/SOLDER | |
Total Number of Contacts | 1 |