Part Details for 3028-1541-710 by Radiall
Overview of 3028-1541-710 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 3028-1541-710
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-3028-1541-710-ND
|
DigiKey | SLB / STRAIGHT PLUG FEMALE SOLDE Min Qty: 25 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$48.1468 | Buy Now |
DISTI #
3028-1541-710
|
Avnet Americas | SLB / STRAIGHT PLUG FEMALE SOLDER CLAMP FOR .085''/50 SR GOLD FLOAT MOUNT/BLIND MATE - Bulk (Alt: 3028-1541-710) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$37.4164 / $57.2040 | Buy Now |
DISTI #
501-3028-1541-710
|
Mouser Electronics | RF Connectors / Coaxial Connectors SLB/STR PLUG FEMALE SOLDER CLAMP FOR .085''/50 SR GOLD FLOAT MOUNT/BLIND MATE RoHS: Compliant | 0 |
|
$46.2300 / $48.1400 | Order Now |
DISTI #
3028-1541-710
|
Richardson RFPD | RF COAXIAL PANEL MOUNT CONNECTOR RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 3028-1541-710
3028-1541-710 CAD Models
3028-1541-710 Part Data Attributes:
|
3028-1541-710
Radiall
Buy Now
Datasheet
|
Compare Parts:
3028-1541-710
Radiall
Blindmate Connector, Female, Panel Mount, Cable Mount, Clamp Solder Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Radiall | |
Additional Feature | STANDARD: MIL-PRF-39012, INSERTION LOSS MAX AT 1.5 GHZ | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | BLINDMATE CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.3 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Operating Frequency-Max | 4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | CLAMP SOLDER |