Part Details for 3030-10-0102-00 by CnC Tech LLC
Overview of 3030-10-0102-00 by CnC Tech LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3030-10-0102-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LKC10H-ND
|
DigiKey | CONN SOCKET 10POS IDC GOLD Min Qty: 1 Lead time: 20 Weeks Container: Tray |
2414 In Stock |
|
$0.1969 / $0.4200 | Buy Now |
|
Onlinecomponents.com | IDC Socket - 0.100" (2.54mm) - 10Pos - Without Strain Relief - w/Central Guide Lug - Flash Gold |
1450 In Stock |
|
$0.1682 / $0.2535 | Buy Now |
|
Master Electronics | IDC Socket - 0.100" (2.54mm) - 10Pos - Without Strain Relief - w/Central Guide Lug - Flash Gold |
1450 In Stock |
|
$0.1682 / $0.2535 | Buy Now |
Part Details for 3030-10-0102-00
3030-10-0102-00 CAD Models
3030-10-0102-00 Part Data Attributes:
|
3030-10-0102-00
CnC Tech LLC
Buy Now
|
Compare Parts:
3030-10-0102-00
CnC Tech LLC
|
Samacsys Manufacturer | CNC Tech |