Part Details for 3030-20-0103-00 by CnC Tech LLC
Overview of 3030-20-0103-00 by CnC Tech LLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3030-20-0103-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH2021
|
Newark | Connectors |Cnc Tech 3030-20-0103-00 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
LKR20H-ND
|
DigiKey | CONN SOCKET 20POS IDC GOLD Min Qty: 1 Lead time: 20 Weeks Container: Tray |
16019 In Stock |
|
$0.2878 / $0.6100 | Buy Now |
|
Onlinecomponents.com | IDC Socket - 0.100" (2.54mm) - 20Pos - w/Strain Relief - w/Central Guide Lug - Flash Gold |
930 In Stock |
|
$0.2401 / $0.3705 | Buy Now |
|
Master Electronics | IDC Socket - 0.100" (2.54mm) - 20Pos - w/Strain Relief - w/Central Guide Lug - Flash Gold |
930 In Stock |
|
$0.2401 / $0.3705 | Buy Now |