Part Details for 3030 by International Rectifier
Overview of 3030 by International Rectifier
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3030
3030 CAD Models
3030 Part Data Attributes
|
3030
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
3030
International Rectifier
Sensor/Transducer, Bipolar, 14 Pin, Ceramic
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LAMBDA ADVANCED ANALOG INC | |
Reach Compliance Code | unknown | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 14 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DIP14,.3 | |
Package Shape/Style | RECTANGULAR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) |