-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39T8899
|
Newark | 10Mm Sm Coin Cell Clip/Bulk |Keystone 3030 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2770 / $0.3700 | Buy Now |
DISTI #
36-3030-ND
|
DigiKey | BATT RETAINER COIN 10MM 1CEL SMD Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
19644 In Stock |
|
$0.2738 / $0.5700 | Buy Now |
DISTI #
534-3030
|
Mouser Electronics | Coin Cell Battery Holders 10MM SM COIN CELL CLIP RoHS: Compliant | 4977 |
|
$0.2670 / $0.5600 | Buy Now |
DISTI #
70182868
|
RS | Battery Retainer Clips, SMT, Phos-Bronze/Tin-Nickel, 1 Cell, 9-10MM, CR927,CR1025 | Keystone Electronics 3030 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3060 / $0.3330 | RFQ |
|
Future Electronics | 10 mm sm Coin Cell Tin Nickel Plated Clip RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.4300 / $0.5150 | Buy Now |
DISTI #
KEY3030
|
Heilind Electronics | 10MM SM COIN CELL CLIP | Americas - 63 in Stock |
|
$0.4150 | Buy Now |
|
Quest Components | 1/4" SHAFT 15/16" DIAMETER FLUTED KNOB WITH SINGLE INDICATOR LI | 23 |
|
$0.7280 / $0.9100 | Buy Now |
DISTI #
KEY3030
|
Interstate Connecting Components | 10MM SM COIN CELL CLIP | 21 |
|
$0.4150 | Buy Now |
DISTI #
000000000003917881
|
Sager | Coin Cell Battery Holders 10MM SM COIN CELL CLIP Min Qty: 500 | 0 |
|
$0.2656 / $0.4150 | Buy Now |
|
New Advantage Corporation | 10 mm sm Coin Cell Tin Nickel Plated Clip RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 1000 |
|
$0.5400 / $0.5786 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy