Part Details for 3030 by Pomona Electronics
Overview of 3030 by Pomona Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77B2313
|
Newark | Banana Plug, Dbl, Shortingbar, 5A, Screw, Gender:Plug, Connector Mounting:Cable Mount, Current Rating:5A, Voltage Rating:-, Contact Plating:Gold Plated Contacts, Connector Colour:-, Contact Material:Beryllium Copper, Product Range:- Rohs Compliant: Yes |Pomona 3030 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$13.9900 | Buy Now |
DISTI #
62X0685
|
Newark | Banana Plug, Dbl, Shortingbar, 5A, Screw, Gender:Plug, Connector Mounting:Cable Mount, Current Rating:5A, Voltage Rating:-, Contact Plating:Gold Plated Contacts, Connector Colour:-, Contact Material:Beryllium Copper, Contact Rohs Compliant: Yes |Pomona 3030 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 27 |
|
$21.7500 / $26.4900 | Buy Now |
DISTI #
501-1711-ND
|
DigiKey | CONN DBL BANANA PLUG MINI SLDR Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
11 In Stock |
|
$11.8876 / $11.9900 | Buy Now |
DISTI #
565-3030
|
Mouser Electronics | Test Plugs & Test Jacks MINI BANANA PLUG, SHORTED RoHS: Compliant | 117 |
|
$11.8800 / $11.8900 | Buy Now |
DISTI #
70197979
|
RS | Connector Plug 5 A Brass Beryllium Copper 0.25 in. 0.75 in. 0.5 in. | Pomona Electronics 3030 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$13.9900 | RFQ |
|
Onlinecomponents.com | 0 |
|
$11.8900 / $13.9900 | Buy Now | |
DISTI #
2406283
|
element14 Asia-Pacific | BANANA PLUG, DBL, SHORTINGBAR, 5A, SCREW RoHS: Compliant Min Qty: 1 Container: Each | 27 |
|
$18.3553 | Buy Now |
DISTI #
2406283
|
Farnell | BANANA PLUG, DBL, SHORTINGBAR, 5A, SCREW RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 27 |
|
$13.4191 / $15.0354 | Buy Now |
DISTI #
35394.1
|
TestEquity LLC | Pomona 3030 Double Banana Plug, Shorting Bar, 5 A, Brass, Gold Plated, Beryllium Copper | 0 |
|
$13.9900 | Buy Now |
Part Details for 3030
3030 CAD Models
3030 Part Data Attributes
|
3030
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
3030
Pomona Electronics
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Pomona Electronics | |
Additional Feature | MALE | |
Connector Type | INTERCONNECTION DEVICE |