Part Details for 3030 by Winchester Interconnect
Overview of 3030 by Winchester Interconnect
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3030
3030 CAD Models
3030 Part Data Attributes
|
3030
Winchester Interconnect
Buy Now
Datasheet
|
Compare Parts:
3030
Winchester Interconnect
Telecom and Datacom Connector, Female, Right Angle, Solder Terminal, Jack,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINCHESTER INTERCONNECT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | MAX CONTACTS (SERIES)=2 | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Shell Material | GLASS FILLED POLYESTER | |
Termination Type | SOLDER | |
UL Flammability Code | 94V-0 |