Part Details for 3030006 (ALTERNATE: WST 10/35) by Phoenix Contact
Overview of 3030006 (ALTERNATE: WST 10/35) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3030006 (ALTERNATE: WST 10/35)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70972414
|
RS | Warning cover, 5-pos., for terminal widths of 10.2 mm, 12.2 mm, and 16 mm, WST 10/35 | Phoenix Contact 3030006 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4300 / $1.5400 | RFQ |