Part Details for 30303150421 by Littelfuse Inc
Overview of 30303150421 by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30303150421
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67K1717
|
Newark | Fuse 125V Fa Tr3 Sl .315A/ Bulk |Littelfuse 30303150421 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5600 / $3.4200 | Buy Now |
DISTI #
30303150421-ND
|
DigiKey | FUSE BRD MNT 315MA 125VAC 63VDC Min Qty: 300 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.2996 | Buy Now |
DISTI #
576-30303150421
|
Mouser Electronics | Fuses with Leads - Through Hole 125V FA SL .315A TR3 RoHS: Compliant | 0 |
|
$2.5500 / $3.4300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Container: Bulk | 0Bulk |
|
$2.5000 | Buy Now |
|
Ozdisan Elektronik | FUSE BRD MNT 315MA 125VAC 63VDC | 0 |
|
$4.7856 / $5.2642 | RFQ |
Part Details for 30303150421
30303150421 CAD Models
30303150421 Part Data Attributes
|
30303150421
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
30303150421
Littelfuse Inc
FUSE FAST 315MA 125V RADIAL TR3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | PRE ARCING TIME: OPEN WITHIN 60 SEC AT 200% RATED CURRENT | |
Blow Characteristic | FAST | |
Body Height | 8 mm | |
Body Length or Diameter | 6 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 50 A | |
Rated Current | 0.315 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 63 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 60 s |