Part Details for 303042XFL by Bomar Interconnect Products Inc
Overview of 303042XFL by Bomar Interconnect Products Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 303042XFL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303042XFL
|
Richardson RFPD | MISCELLANEOUS CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 303042XFL
303042XFL CAD Models
303042XFL Part Data Attributes
|
303042XFL
Bomar Interconnect Products Inc
Buy Now
Datasheet
|
Compare Parts:
303042XFL
Bomar Interconnect Products Inc
Telecom and Datacom Connector, 2 Contact(s), Female, Right Angle, Solder Terminal, Jack,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | BOMAR INTERCONNECT PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Material | POLYESTER | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |