30306-5002HB
Description: Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT

Overview of 30306-5002HB by 3M Interconnect

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
86303064NLF Amphenol Communications Solutions PIN POWER CONTACT 14-845-PM-115-13
75168-303-06LF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded Right Angled header, Through Hole, Single Row, 06 Positions, 2.54mm (0.100in) Pitch.
86303065NLF Amphenol Communications Solutions RCT POWER CONTACT 16-844-PF-115-13

Price & Stock for 30306-5002HB by 3M Interconnect

Part # Manufacturer Description Stock Price Buy
DISTI # 81H9253
Newark Wtb Conn, Header, 6Pos, 2Row, 2.54Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:6Contacts, Contact Termination Type:Through Hole, Product Range:303 Series, Connector Shroud:Shrouded Rohs Compliant: Yes |3M 30306-5002HB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 1092
  • 1 $0.4620
  • 10 $0.4460
$0.4460 / $0.4620 Buy Now
DISTI # 30306-5002HB-ND
DigiKey CONN HEADER R/A 6POS 2.54MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk 1461
In Stock
  • 1 $1.3300
  • 10 $0.3690
$0.3690 / $1.3300 Buy Now
DISTI # MMM7010505584
Heilind Electronics 7010505584 SE008000413 6/HDR/LP/BX/RA/CS/.110/AUFL Americas - 0 in Stock
  • 2,000 $0.4683
  • 4,000 $0.4609
  • 17,000 $0.4538
$0.4538 / $0.4683 Buy Now
Powell Electronics 3M Low Profile Header, 303 Series, 3030 Min Qty: 2000 3
  • 2,000 $0.4917
$0.4917 Buy Now

CAD Models for 30306-5002HB by 3M Interconnect
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 30306-5002HB by 3M Interconnect

30306-5002HB
3M Interconnect
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
3M ELECTRONIC PRODUCTS DIVISION
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
Samacsys Manufacturer
3M
Additional Feature
LOW PROFILE
Body Breadth
0.346 inch
Body Depth
0.539 inch
Body Length
0.6 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
700VAC V
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Plating Thickness
FLASH inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
1 A
Reference Standard
UL
Terminal Length
0.11 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
6
UL Flammability Code
94V-0
Want to compare parts?
  1. 30306-5002HB
    3M Interconnect
    Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT
    VS

Alternate Parts for 30306-5002HB

This table gives cross-reference parts and alternative options found for 30306-5002HB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 30306-5002HB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
104437-3 6 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER TE's AMP 30306-5002HB vs 104437-3
20021121-00006C4LF Minitek127®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 6Positions, 1.27mm (0.5inch) pitch. Amphenol Communications Solutions 30306-5002HB vs 20021121-00006C4LF
TSM-103-01-L-DH-P-FR Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Samtec Inc 30306-5002HB vs TSM-103-01-L-DH-P-FR
1-5176264-7 Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle TE Connectivity 30306-5002HB vs 1-5176264-7
501-0607ESR Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Blue Insulator, Receptacle Thomas & Betts 30306-5002HB vs 501-0607ESR
TSM-103-03-L-DV-LC-P-FR Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Samtec Inc 30306-5002HB vs TSM-103-03-L-DV-LC-P-FR
TSW-103-25-T-D-NA Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Samtec Inc 30306-5002HB vs TSW-103-25-T-D-NA
TSM-103-01-LM-DH-A Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Samtec Inc 30306-5002HB vs TSM-103-01-LM-DH-A
TSM-103-01-LM-DV-A-TR Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Samtec Inc 30306-5002HB vs TSM-103-01-LM-DV-A-TR
20021521-00006T8LF Minitek127®, Shrouded Board to Board Header, Surface Mount, 6 positions, 1.27mm (0.500in) pitch. Amphenol Communications Solutions 30306-5002HB vs 20021521-00006T8LF

Related Parts for 30306-5002HB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 30306-5002HB by 3M Interconnect.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 30306-5002HB by 3M Interconnect

Select Manufacturer
Which Manufacturer of 30306-5002HB would you like to use for your alert(s)?
  • Please alert me when 30306-5002HB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 30306-5002HB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 30306-5002HB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 30306-5002HB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 30306-5002HB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 30306-5002HB by 3M Interconnect

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: