-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC1405
|
Newark | Se008001742 30310-5002Hb=10/Hdr/Lp/Bx/Ra/Cs/.110/Aufl Rohs Compliant: Yes |3M 30310-5002HB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 108 |
|
$0.6900 / $1.1900 | Buy Now |
DISTI #
03H2871
|
Newark | Connector, Header, 10 Position, 2Row, 2.54Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:10Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:303 Series Rohs Compliant: Yes |3M 30310-5002HB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 318 |
|
$0.6900 / $1.1700 | Buy Now |
DISTI #
3M15452-ND
|
DigiKey | CONN HEADER R/A 10POS 2.54MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
4646 In Stock |
|
$0.4645 / $1.0100 | Buy Now |
DISTI #
7000008405
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 7000008405) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 108 |
|
$0.4253 / $0.4841 | Buy Now |
DISTI #
03H2871
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 03H2871) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 4 Days Container: Bulk | 390 Partner Stock |
|
$0.9120 / $1.1700 | Buy Now |
DISTI #
517-30310-5002
|
Mouser Electronics | Headers & Wire Housings 10P R/A 4WALL GLDFL RoHS: Compliant | 3114 |
|
$0.4940 / $0.9100 | Buy Now |
DISTI #
MMM7000008405
|
Heilind Electronics | 7000008405 SE008001742 10/HDR/LP/BX/RA/CS/.110/AUFL | Americas - 327 in Stock |
|
$0.5403 / $0.6916 | Buy Now |
|
Quest Components | 10 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | 168 |
|
$0.4878 / $1.0452 | Buy Now |
|
Quest Components | 10 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | 16 |
|
$0.8960 / $1.1200 | Buy Now |
|
Quest Components | 10 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | 2400 |
|
$0.4355 / $1.7420 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
30310-5002HB
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
30310-5002HB
3M Interconnect
Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks, 4 Days | |
Samacsys Manufacturer | 3M | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.345 inch | |
Body Depth | 0.521 inch | |
Body Length | 0.799 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 30310-5002HB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 30310-5002HB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
77319-803-10 | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 30310-5002HB vs 77319-803-10 |
PS-10PF-D4T1-PKL1 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle | Japan Aviation Electronics Industry Limited | 30310-5002HB vs PS-10PF-D4T1-PKL1 |
DS1014-10SF1B-B | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, | Ningbo connfly electronic CO LTD | 30310-5002HB vs DS1014-10SF1B-B |
30310-5002HB | 10 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT | 3M Electronics | 30310-5002HB vs 30310-5002HB |
DS1011-10SBSIB7-B | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator, | Ningbo connfly electronic CO LTD | 30310-5002HB vs DS1011-10SBSIB7-B |
90309-110 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Cream Insulator, Receptacle | Amphenol FCi | 30310-5002HB vs 90309-110 |
77319-104-10 | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 30310-5002HB vs 77319-104-10 |
86453-110 | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 30310-5002HB vs 86453-110 |
86453-510 | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 30310-5002HB vs 86453-510 |
57202-G52-05A | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Amphenol FCi | 30310-5002HB vs 57202-G52-05A |