There are no models available for this part yet.
Overview of 30312500001 by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 30312500001 by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
67K1742
|
Newark | Fuse 125V Fa Tr3 Ll Ammo 2.5A/ Ammo |Littelfuse 30312500001 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7700 / $1.9000 | Buy Now | |
DISTI #
30312500001-ND
|
DigiKey | FUSE BRD MNT 2.5A 125VAC 63VDC Min Qty: 1500 Lead time: 12 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$1.8100 | Buy Now | |
DISTI #
576-30312500001
|
Mouser Electronics | Fuses with Leads - Through Hole 125V FA SL 2.5A TR3 RoHS: Compliant | 0 |
|
$1.7600 / $1.8100 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$1.7300 | Buy Now | ||
Ozdisan Elektronik | FUSE BRD MNT 2.5A 125VAC 63VDC | 0 |
|
$3.4451 / $3.7896 | RFQ |
CAD Models for 30312500001 by Littelfuse Inc
Part Data Attributes for 30312500001 by Littelfuse Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
LITTELFUSE
|
Blow Characteristic
|
FAST
|
Body Height
|
8 mm
|
Body Length or Diameter
|
6 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Fuse Size
|
TR3
|
Joule Integral-Nom
|
|
Mounting Feature
|
THROUGH HOLE
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-25 °C
|
Packing Method
|
AMMO PACK
|
Rated Breaking Capacity
|
50 A
|
Rated Current
|
2.5 A
|
Rated Voltage(AC)
|
125 V
|
Rated Voltage(DC)
|
63 V
|
Reference Standard
|
CSA; UKCA; UL
|
Surface Mount
|
NO
|
Terminal Shape
|
PIN WIRE
|
Trip Time or Delay
|
60 s
|