Part Details for 30312500131 by Littelfuse Inc
Overview of 30312500131 by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30312500131
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67K1743
|
Newark | Fuse 125V Fa Tr3 Ll 2.5A/ Bulk |Littelfuse 30312500131 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5100 / $3.3500 | Buy Now |
DISTI #
30312500131-ND
|
DigiKey | FUSE BRD MNT 2.5A 125VAC 63VDC Min Qty: 200 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.3262 | Buy Now |
DISTI #
576-30312500131
|
Mouser Electronics | Fuses with Leads - Through Hole 125V FA SL 2.5A TR3 RoHS: Compliant | 0 |
|
$2.5000 / $5.7300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$2.4500 | Buy Now |
|
Ozdisan Elektronik | FUSE BRD MNT 2.5A 125VAC 63VDC | 0 |
|
$4.8845 / $5.3730 | RFQ |
Part Details for 30312500131
30312500131 CAD Models
30312500131 Part Data Attributes
|
30312500131
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
30312500131
Littelfuse Inc
FUSE FAST-ACT 2.5A UL SHORT TR3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | FAST | |
Body Height | 8 mm | |
Body Length or Diameter | 6 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | TR3 | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 50 A | |
Rated Current | 2.5 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 63 V | |
Reference Standard | CSA; UKCA; UL | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 60 s |