Part Details for 30313150421 by Littelfuse Inc
Overview of 30313150421 by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30313150421
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F5717-ND
|
DigiKey | FUSE BRD MNT 3.15A 125VAC 63VDC Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
290 In Stock |
|
$2.6688 / $5.6300 | Buy Now |
DISTI #
576-30313150421
|
Mouser Electronics | Fuses with Leads - Through Hole 125V FA SL 3.15A TR3 RoHS: Compliant | 255 |
|
$2.5200 / $5.6300 | Buy Now |
|
Future Electronics | Fuses with Leads (Through Hole) 125V FA SL 3.15A TR3 RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Container: Bulk | 0Bulk |
|
$2.4000 / $2.5600 | Buy Now |
Part Details for 30313150421
30313150421 CAD Models
30313150421 Part Data Attributes
|
30313150421
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
30313150421
Littelfuse Inc
FUSE FAST 3.15A 125V RADIAL TR3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | PRE ARCING TIME: OPEN WITHIN 60 SEC AT 200% RATED CURRENT | |
Blow Characteristic | FAST | |
Body Height | 8 mm | |
Body Length or Diameter | 6 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 50 A | |
Rated Current | 3.15 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 63 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 60 s |