There are no models available for this part yet.
Overview of 30315000131 by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 30315000131 by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
67K1752
|
Newark | Fuse 125V Fa Tr3 Ll 5A/ Bulk |Littelfuse 30315000131 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5100 / $3.3500 | Buy Now | |
DISTI #
F4438-ND
|
DigiKey | FUSE BRD MT 5A 125VAC 63VDC RAD Min Qty: 200 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7986 | Buy Now | |
DISTI #
576-30315000131
|
Mouser Electronics | Fuses with Leads - Through Hole 125V FA SL 5A TR3 RoHS: Compliant | 53 |
|
$2.5400 / $4.9700 | Buy Now | |
Future Electronics | FUSE 125V FA TR3 LL 5A RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$2.5000 / $2.6900 | Buy Now | ||
Ozdisan Elektronik | FUSE BRD MNT 5A 125VAC 63VDC RADIAL | 0 |
|
$4.8693 / $5.3562 | RFQ |
CAD Models for 30315000131 by Littelfuse Inc
Part Data Attributes for 30315000131 by Littelfuse Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
LITTELFUSE
|
Blow Characteristic
|
FAST
|
Body Height
|
8 mm
|
Body Length or Diameter
|
6 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Fuse Size
|
TR3
|
Joule Integral-Nom
|
1 J
|
Mounting Feature
|
THROUGH HOLE
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-25 °C
|
Packing Method
|
BULK
|
Rated Breaking Capacity
|
50 A
|
Rated Current
|
5 A
|
Rated Voltage(AC)
|
125 V
|
Rated Voltage(DC)
|
63 V
|
Reference Standard
|
CSA; UKCA; UL
|
Surface Mount
|
NO
|
Terminal Shape
|
PIN WIRE
|
Trip Time or Delay
|
60 s
|
Alternate Parts for 30315000131
This table gives cross-reference parts and alternative options found for 30315000131. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 30315000131, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
30315000001 | FUSE FAST-ACT 5.0A UL LONG TR3 | Littelfuse Inc | 30315000131 vs 30315000001 |