Part Details for 3033016 (ALTERNATE: STU 2 5-TWIN) by Phoenix Contact
Overview of 3033016 (ALTERNATE: STU 2 5-TWIN) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3033016 (ALTERNATE: STU 2 5-TWIN)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70342805
|
RS | Spring Cage STU Series 800V 28A Spring Cage Term Grey Single Level | Phoenix Contact 3033016 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 32 |
|
$1.7400 / $2.2000 | Buy Now |