-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81H9269
|
Newark | Connector, Header, 50Pos, 2Row, 2.54Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:50Contacts, Contact Termination Type:Through Hole Straight, Product Range:303 Series Rohs Compliant: Yes |3M 30350-6002HB Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8320 | Buy Now |
DISTI #
26AC6984
|
Newark | Se008002120 30350-6002Hb=50/Hdr/Lp/Bx/Str/Cs/.110/Aufl Rohs Compliant: Yes |3M 30350-6002HB Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5340 | Buy Now |
DISTI #
3M15459-ND
|
DigiKey | CONN HEADER VERT 50POS 2.54MM Min Qty: 1 Lead time: 13 Weeks Container: Tray |
6687 In Stock |
|
$0.5603 / $1.2200 | Buy Now |
DISTI #
7010404961
|
Avnet Americas | Conn Shrouded Header HDR 50 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 7010404961) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5130 / $0.5839 | Buy Now |
DISTI #
517-30350-6002
|
Mouser Electronics | Headers & Wire Housings 50P STRT 4WALL GLDFL RoHS: Compliant | 3682 |
|
$0.5960 / $1.0500 | Buy Now |
DISTI #
MMM7010404961
|
Heilind Electronics | 7010404961 SE008002120 50/HDR/LP/BX/STR/CS/.110/AUFL | Americas - 0 in Stock |
|
$0.6417 / $0.6621 | Buy Now |
|
Bristol Electronics | 325 |
|
RFQ | ||
DISTI #
30350-6002HB
|
TTI | Headers & Wire Housings 50P STRT 4WALL GLDFL RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tray |
Americas - 100 In Stock |
|
$0.5300 / $0.5560 | Buy Now |
DISTI #
7010404961
|
Avnet Americas | Conn Shrouded Header HDR 50 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 7010404961) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5130 / $0.5839 | Buy Now |
DISTI #
7010404961
|
Avnet Americas | Conn Shrouded Header HDR 50 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 7010404961) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5130 / $0.5839 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
30350-6002HB
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
30350-6002HB
3M Interconnect
Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | 3M | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.346 inch | |
Body Depth | 0.365 inch | |
Body Length | 2.799 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 30350-6002HB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 30350-6002HB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
20021621-00050D8LF | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Receptacle, LEAD FREE | Amphenol FCi | 30350-6002HB vs 20021621-00050D8LF |
1-102156-0 | 050 UNIV HDR SP 4S 30DP STD | TE Connectivity | 30350-6002HB vs 1-102156-0 |
MHR-50-HSGAL | Board Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, Receptacle | Adam Technologies Inc | 30350-6002HB vs MHR-50-HSGAL |
75867-108 | Board Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Guide Slot, Blue Insulator, Receptacle | Amphenol FCi | 30350-6002HB vs 75867-108 |
5-1634689-0 | Board Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | TE Connectivity | 30350-6002HB vs 5-1634689-0 |
20021621-00050D8LF | 1.27mm (0.05in.) pitch, Header with eject latch, 50 contacts | Amphenol Communications Solutions | 30350-6002HB vs 20021621-00050D8LF |
1-103309-0 | 050 LOPRO HDR SP 30DP | TE Connectivity | 30350-6002HB vs 1-103309-0 |
20021521-00050T1LF | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | Amphenol FCi | 30350-6002HB vs 20021521-00050T1LF |
3-5102156-0 | A/L UNIV HDR 50P VERT BLUE | TE Connectivity | 30350-6002HB vs 3-5102156-0 |
1-5499160-0 | A/L UNIV HDR 50P VERT SHT LAT | TE Connectivity | 30350-6002HB vs 1-5499160-0 |