Part Details for 3035981 by Phoenix Contact
Overview of 3035981 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3035981
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-15081-ND
|
DigiKey | CONN TERM BLK TEST ADAPTER BROWN Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
6 In Stock |
|
$1.8838 / $2.6400 | Buy Now |
DISTI #
651-3035981
|
Mouser Electronics | Test Plugs & Test Jacks PAI-4-FIX-5/6 BN RoHS: Compliant | 10 |
|
$1.8800 / $2.6400 | Buy Now |
|
Onlinecomponents.com | 4 mm test adapter - for terminal blocks with 5.2 mm and 6.2 mm pitch RoHS: Compliant | 0 |
|
$1.9200 / $2.8000 | Buy Now |
DISTI #
000000000003479542
|
Sager | Test Plugs & Test Jacks PAI-4-FIX-5/6 BN Min Qty: 10 | 0 |
|
$2.3700 / $2.7600 | Buy Now |
|
Dynamic Solutions GmbH | Test adapter | 2500 |
|
RFQ | |
DISTI #
3260639
|
Farnell | TEST ADAPTER, 4MM, BROWN, COPPER RoHS: Compliant Min Qty: 10 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$1.6050 | Buy Now |
|
Master Electronics | 4 mm test adapter - for terminal blocks with 5.2 mm and 6.2 mm pitch RoHS: Compliant | 0 |
|
$1.9200 / $2.8000 | Buy Now |
Part Details for 3035981
3035981 CAD Models
3035981 Part Data Attributes
|
3035981
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3035981
Phoenix Contact
Interconnection Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE |