Part Details for 303JF1F by Littelfuse Inc
Overview of 303JF1F by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 303JF1F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC9678
|
Newark | Thermistor 30K Ohm 1% Do-34/Bulk |Littelfuse 303JF1F RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7020 / $0.9640 | Buy Now |
DISTI #
576-303JF1F
|
Mouser Electronics | NTC Thermistors THERMISTOR 30K OHM 1% DO-34 | 0 |
|
$0.6150 / $1.5600 | Order Now |
Part Details for 303JF1F
303JF1F CAD Models
303JF1F Part Data Attributes
|
303JF1F
Littelfuse Inc
Buy Now
|
Compare Parts:
303JF1F
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |