Part Details for 304-11-137-41-780000 by Mill-Max Mfg Corp
Overview of 304-11-137-41-780000 by Mill-Max Mfg Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106267-8000001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 4ACP+4HP PF, Vertical, Header. | |
10144277-80000LF | Amphenol Communications Solutions | USB3.1 PLUG WITH PCBA | |
10106127-8000001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 8HP PF, Right Angle, Receptacle. |
Price & Stock for 304-11-137-41-780000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
304-11-137-41-780000-ND
|
DigiKey | CONN RCPT 37POS 0.1 GOLD PCB Min Qty: 50 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.2528 | Buy Now |
DISTI #
575-3041113741780000
|
Mouser Electronics | IC & Component Sockets Interconnect Socket RoHS: Not Compliant | 0 |
|
$13.5000 / $13.8500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 2 Weeks Container: Bulk | 0Bulk |
|
$14.5200 | Buy Now |
DISTI #
000000000005667255
|
Sager | IC & Component Sockets Interconnect Socket Min Qty: 50 | 0 |
|
$6.2200 / $23.4000 | Buy Now |
Part Details for 304-11-137-41-780000
304-11-137-41-780000 CAD Models
304-11-137-41-780000 Part Data Attributes
|
304-11-137-41-780000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
304-11-137-41-780000
Mill-Max Mfg Corp
Board Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Mill-Max | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |