Part Details for 304-13-129-41-780000 by Mill-Max Mfg Corp
Overview of 304-13-129-41-780000 by Mill-Max Mfg Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106267-8000001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 4ACP+4HP PF, Vertical, Header. | |
10144277-80000LF | Amphenol Communications Solutions | USB3.1 PLUG WITH PCBA | |
10106127-8000001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 8HP PF, Right Angle, Receptacle. |
Price & Stock for 304-13-129-41-780000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
304-13-129-41-780000-ND
|
DigiKey | CONN RCPT 29POS 0.1 GOLD PCB Min Qty: 50 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.4012 | Buy Now |
DISTI #
575-3041312941780000
|
Mouser Electronics | IC & Component Sockets Interconnect Socket RoHS: Compliant | 0 |
|
$7.7100 / $8.9900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 2 Weeks Container: Bulk | 0Bulk |
|
$13.8400 | Buy Now |
DISTI #
000000000005667359
|
Sager | IC & Component Sockets Interconnect Socket Min Qty: 50 | 0 |
|
$5.6600 / $22.3500 | Buy Now |
Part Details for 304-13-129-41-780000
304-13-129-41-780000 CAD Models
304-13-129-41-780000 Part Data Attributes
|
304-13-129-41-780000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
304-13-129-41-780000
Mill-Max Mfg Corp
IC Socket, SIP29, 29 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | SIP29 | |
Housing Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
Number of Contacts | 29 |