Part Details for 304 by Marathon Special Products
Overview of 304 by Marathon Special Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 304
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02C8633
|
Newark | Terminal Block, Barrier, 4 Position, 14-10Awg, No. Of Rows:2 Row, No. Of Positions:4Positions, Wire Size Awg Min:14Awg, Wire Size Awg Max:10Awg, Pitch Spacing:14.29Mm, Rated Current:30A, Rated Voltage:600V, Product Range:- Rohs Compliant: Yes |Marathon Special Products 304 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 440 |
|
$7.9600 / $8.6100 | Buy Now |
|
Onlinecomponents.com | Conn Barrier Strip 8 POS 10.7mm Screw Panel Mount 30A RoHS: Compliant | 0 |
|
$7.4800 / $10.9000 | Buy Now |
|
Master Electronics | Conn Barrier Strip 8 POS 10.7mm Screw Panel Mount 30A RoHS: Compliant | 0 |
|
$7.4800 / $10.9000 | Buy Now |