Part Details for 304 by PanaVise Products Inc
Overview of 304 by PanaVise Products Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 304
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81F1160
|
Newark | Tools, Bench Vice, Jaw Width:-, Jaw Opening Max:-, Product Range:-, Vise Type:Bench Rohs Compliant: Na |Panavise 304 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.9900 | Buy Now |
DISTI #
304PV-ND
|
DigiKey | VISE HEAD 2.25" LOW PROFILE Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
19 In Stock |
|
$39.9900 | Buy Now |
DISTI #
591-304
|
Mouser Electronics | PCB Holders & Vises LOW PROFILE HEAD | 0 |
|
$39.9900 | Order Now |
DISTI #
70200012
|
RS | Solder Station, 2-1/4 in., 7-3/4 in., 2-1/2 in., 5/8 in., Model 304 | PanaVise 304 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$37.1900 / $39.9900 | RFQ |
|
Onlinecomponents.com | Low Profile Head |
2 In Stock |
|
$104.6200 | Buy Now |
DISTI #
4224592
|
Farnell | VICE HEAD, LOW PROFILE, 304 HEAD RoHS: Not Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Each | 5 |
|
$40.4207 | Buy Now |
|
Master Electronics | Low Profile Head |
2 In Stock |
|
$104.6200 | Buy Now |