Part Details for 3040-10-00 by CnC Tech LLC
Overview of 3040-10-00 by CnC Tech LLC
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3040-10-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1175-1658-ND
|
DigiKey | CONN DIP PLG IDC 10POS VERT Min Qty: 1 Lead time: 20 Weeks Container: Tray |
2237 In Stock |
|
$0.2273 / $0.4800 | Buy Now |
DISTI #
V99:2348_18476259
|
Arrow Electronics | Conn IDC Connector HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole RoHS: Compliant Min Qty: 463 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2208 | Americas - 500 |
|
$0.1791 / $0.2160 | Buy Now |
|
Onlinecomponents.com | PCB Transition Connector - Pitch 0.100" (2.54mm) - Dual Row - 10Pos - PBT RoHS: Compliant |
2199 In Stock |
|
$0.1888 / $0.2870 | Buy Now |
DISTI #
66720101
|
Verical | Conn IDC Connector HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole RoHS: Compliant Min Qty: 200 Package Multiple: 100 Date Code: 2234 | Americas - 2100 |
|
$0.3034 / $0.3986 | Buy Now |
DISTI #
68776118
|
Verical | Conn IDC Connector HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole RoHS: Compliant Min Qty: 463 Package Multiple: 1 Date Code: 2208 | Americas - 500 |
|
$0.1791 / $0.2160 | Buy Now |
DISTI #
2322311
|
Jameco Electronics | 10 Position DIP Header Connector for IDC Ribbon Cable Through Hole Min Qty: 1 Container: Each | 328 |
|
$0.2900 / $0.3900 | Buy Now |
|
Master Electronics | PCB Transition Connector - Pitch 0.100" (2.54mm) - Dual Row - 10Pos - PBT RoHS: Compliant |
2199 In Stock |
|
$0.1888 / $0.2870 | Buy Now |
Part Details for 3040-10-00
3040-10-00 CAD Models
3040-10-00 Part Data Attributes
|
3040-10-00
CnC Tech LLC
Buy Now
|
Compare Parts:
3040-10-00
CnC Tech LLC
|
Samacsys Manufacturer | CNC Tech |