Part Details for 3040AF by Davies Molding LLC
Overview of 3040AF by Davies Molding LLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3040AF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC7145
|
Newark | Cc3 Blk 1/4-20 X 3/8 Fi-35 Rohs Compliant: Yes |Davies Molding 3040AF Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7200 / $2.9400 | Buy Now |
DISTI #
3040AF-ND
|
DigiKey | KNOB 3 ARM 1/4"-20 PHENOLIC Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
235 In Stock |
|
$1.0635 / $2.1300 | Buy Now |
DISTI #
5164-3040AF
|
Mouser Electronics | Knobs & Dials Three Arm Knobs RoHS: Compliant | 0 |
|
$1.9000 / $2.1600 | Order Now |
DISTI #
70097685
|
RS | Knob, Clamping, Phenolic, Brass, 1/4-20, 3/8 in., 2 in., 1 in. | Davies Molding 3040AF RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.4200 / $2.6300 | RFQ |
|
Onlinecomponents.com | CC3~BLK~1/4-20 X 3/8 FI-35 RoHS: Compliant | 0 |
|
$1.0400 / $2.7700 | Buy Now |