Part Details for 3040AN25 by Honeywell Sensing and Control
Overview of 3040AN25 by Honeywell Sensing and Control
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for 3040AN25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ1585
|
Newark | Vrs Speed Sensor/Honeywell Rohs Compliant: Yes |Honeywell 3040AN25 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$302.8200 / $310.6000 | Buy Now |
DISTI #
2266-3040AN25-ND
|
DigiKey | SENSOR VRS SINE WAVE CONNECTOR Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$522.1200 | Buy Now |
DISTI #
480-3266-ND
|
DigiKey | SENSOR VRS SINE WAVE CONNECTOR Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$254.0880 | Buy Now |
DISTI #
785-3040AN25
|
Mouser Electronics | Speed Sensors 15.9mm, M16, 70 Vp-p Round, 4.75mm Pole RoHS: Compliant | 19 |
|
$254.1000 / $280.3200 | Buy Now |
DISTI #
70118458
|
RS | Vibration Sensor -55 - +120 degC 19.05 (Dia.) x 91.88 mm, 3040 Series | Honeywell 3040AN25 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 31 |
|
$287.9700 | Buy Now |
|
Onlinecomponents.com | Speed Sensor - VRS (Passive) - Sine Wave Output - Ferrous Metals, Gear Tooth Actuator - 40 kHz - Connector Termination - Screw Mounting. RoHS: Compliant |
18 In Stock |
|
$278.1100 / $285.6800 | Buy Now |
DISTI #
58068702
|
Verical | Power Output VRS Sensor 2-Pin RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1718 | Americas - 15 |
|
$361.5430 / $371.3840 | Buy Now |
DISTI #
32144160
|
Verical | Power Output VRS Sensor 2-Pin RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$297.3800 / $303.0000 | Buy Now |
DISTI #
3040AN25-HON
|
TME | 3040AN25 Min Qty: 1 | 2 |
|
$461.7167 / $491.0327 | Buy Now |
|
Powell Electronics | TRANSPORTATION & INDUSTRIAL SPEED Min Qty: 1 | 32 |
|
$518.7700 / $1,058.7000 | Buy Now |
Part Details for 3040AN25
3040AN25 CAD Models
3040AN25 Part Data Attributes
|
3040AN25
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
3040AN25
Honeywell Sensing and Control
Eddy Current Sensor, 0.127mm Min, 0.127mm Max, 70V, Cylindrical,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Honeywell | |
Sensors/Transducers Type | SPEED SENSOR |