Part Details for 3040S20 by Honeywell Sensing and Control
Overview of 3040S20 by Honeywell Sensing and Control
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for 3040S20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88W2194
|
Newark | Vrs Speed Sensor |Honeywell 3040S20 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for 3040S20
3040S20 CAD Models
3040S20 Part Data Attributes
|
3040S20
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
3040S20
Honeywell Sensing and Control
Eddy Current Sensor, 0.127mm Min, 0.127mm Max, 70V, Cylindrical,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Sensors/Transducers Type | SPEED SENSOR |