Part Details for 3041BD by Davies Molding LLC
Overview of 3041BD by Davies Molding LLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3041BD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC7159
|
Newark | Ic3 Blk M10X1.5X0.59[15] Fi Rohs Compliant: Yes |Davies Molding 3041BD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 41 |
|
$1.1600 | Buy Now |
DISTI #
3041BD-ND
|
DigiKey | KNOB 3 ARM THERMOPLASTIC Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
100 In Stock |
|
$2.3981 / $2.9100 | Buy Now |
DISTI #
5164-3041BD
|
Mouser Electronics | Knobs & Dials Clamping Three Arm 50x25x19 | 0 |
|
$2.1000 / $2.3900 | Order Now |
DISTI #
71619155
|
RS | 50mm Diameter Thermoplastic Three Arm Clamping Knob M10x1.5 Female Insert | Davies Molding 3041BD RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.3700 / $2.5800 | RFQ |
|
Onlinecomponents.com | Ic3~blk~m10x1.5x0.59[15] Fi RoHS: Compliant | 0 |
|
$1.2500 / $3.2000 | Buy Now |