Part Details for 3041BE by Davies Molding LLC
Overview of 3041BE by Davies Molding LLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3041BE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC7160
|
Newark | Ic3 Blk M8X1.25X0.79[20] Ps Rohs Compliant: Yes |Davies Molding 3041BE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 89 |
|
$1.2500 | Buy Now |
DISTI #
3041BE-ND
|
DigiKey | KNOB 3 ARM THERMOPLASTIC Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
102 In Stock |
|
$1.7365 / $2.1000 | Buy Now |
DISTI #
5164-3041BE
|
Mouser Electronics | Knobs & Dials Clamping Three Arm 50x25x19 | 0 |
|
$1.3600 / $1.7200 | Order Now |
DISTI #
71619156
|
RS | 50mm Diameter Thermoplastic Three Arm Clamping Knob M8x1.25 Projecting Stud | Davies Molding 3041BE RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9300 / $2.1000 | RFQ |
|
Onlinecomponents.com | Ic3~blk~m8x1.25x0.79[20] Ps RoHS: Compliant | 0 |
|
$0.9000 / $2.1400 | Buy Now |