There are no models available for this part yet.
Overview of 3043 by SCS
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HAT3043C-EL-E | Renesas Electronics Corporation | Nch/Pch Dual Power Mosfet 20V 1.5A 205Mohm Cmfpak6 |
Price & Stock for 3043 by SCS
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com |
10 In Stock |
|
$10.5100 / $44.3300 | Buy Now | |||
Master Electronics |
10 In Stock |
|
$10.5100 / $44.3300 | Buy Now |
CAD Models for 3043 by SCS
Part Data Attributes for 3043 by SCS
3043
SCS
|
|
---|---|
Samacsys Manufacturer
|
SCS
|
Want to compare parts?
-
3043SCSVS
-