There are no models available for this part yet.
Overview of 304795-000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 304795-000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
304795-000
|
Avnet Americas | Splice Terminal Solder Sleeve One Step Shield Termination 42mm x 2.7mm Transparent Clear - Bulk (Alt: 304795-000) RoHS: Not Compliant Min Qty: 1900 Package Multiple: 100 Lead time: 10 Weeks, 6 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
RYCCWT-3803-W4
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCCWT-3803-W4 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | CWT-3803-W4 | 0 |
|
$1.6000 / $3.3500 | Buy Now | ||
DISTI #
RYCCWT-3803-W4
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCCWT-3803-W4 | 0 |
|
Buy Now | ||
DISTI #
304795-000
|
Avnet Abacus | (Alt: 304795-000) Min Qty: 1900 Package Multiple: 100 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | CWT-3803-W4 | 0 |
|
$1.6000 / $3.3500 | Buy Now |