Part Details for 3048L-5-252 by Bourns Inc
Overview of 3048L-5-252 by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 3048L-5-252
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3048L-5-252-ND
|
DigiKey | SENSOR LINEAR 12.7MM WIRE LEADS Min Qty: 50 Lead time: 25 Weeks Container: Tray | Temporarily Out of Stock |
|
$31.8688 | Buy Now |
DISTI #
3048L-5-252
|
Avnet Americas | Linear Motion Potentiometer, 2.5 kOhm, ± 20%, 250 mW, 12.7 mm Wire Leaded - Trays (Alt: 3048L-5-252) RoHS: Compliant Min Qty: 50 Package Multiple: 25 Container: Tray | 0 |
|
$25.4462 / $28.9069 | Buy Now |
DISTI #
652-3048L-5-252
|
Mouser Electronics | Slide Potentiometers 31.75mm 2.5Kohms Travel 0.5 inch RoHS: Compliant | 0 |
|
$30.5700 / $31.4100 | Order Now |
DISTI #
73772962
|
RS | LINEAR MOTION POTENTIOMETERTRAYTray Packaging | Bourns 3048L-5-252 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$37.3800 / $41.5300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$24.9400 / $50.8900 | Buy Now |
DISTI #
3048L-5-252
|
Avnet Americas | Linear Motion Potentiometer, 2.5 kOhm, ± 20%, 250 mW, 12.7 mm Wire Leaded - Trays (Alt: 3048L-5-252) RoHS: Compliant Min Qty: 50 Package Multiple: 25 Container: Tray | 0 |
|
$25.4462 / $28.9069 | Buy Now |
DISTI #
3048L-5-252
|
Avnet Americas | Linear Motion Potentiometer, 2.5 kOhm, ± 20%, 250 mW, 12.7 mm Wire Leaded - Trays (Alt: 3048L-5-252) RoHS: Compliant Min Qty: 50 Package Multiple: 25 Container: Tray | 0 |
|
$25.4462 / $28.9069 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$24.9400 / $50.8900 | Buy Now |