Part Details for 304Z-05932 by TE Connectivity
Results Overview of 304Z-05932 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
304Z-05932 Information
304Z-05932 by TE Connectivity is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10146059-326KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.80mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Right Angle, Header, Surface mount, 26 position | |
| 10146059-324KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.80mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Right Angle, Header, Surface mount, 24 position | |
| 10146059-328KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.80mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Right Angle, Header, Surface mount, 28 position |
Price & Stock for 304Z-05932
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
304Z-05932
|
Avnet Americas | SPEED SEN DSE 0603.02 T3HV - Bag (Alt: 304Z-05932) COO: Switzerland RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bag | 0 |
|
$230.2564 / $246.0274 | Buy Now |
|
DISTI #
TSS304Z-05932
|
Heilind Americas | Americas - 0 in Stock |
|
$249.0454 / $252.4109 | Buy Now | |
|
DISTI #
TSS304Z-05932
|
Interstate Connecting Components | 0 |
|
$249.0454 / $252.4109 | Buy Now | |
|
DISTI #
000000000007233406
|
Sager | SPEED SEN DSE 0603.02 T3HV | 0 |
|
Buy Now |